
RF coaxial connector, 50 Ohm impedance, designed for PCB mounting with a vertical, straight orientation. Features gold-plated brass body and center contact, copper contacts with gold plating, and a PTFE dielectric. Offers a maximum frequency of 6GHz, insertion loss of 0.2dB, and 500 mating cycles. Operates within a temperature range of -65°C to 165°C, with a voltage rating of 170V. Lead-free and RoHS compliant.
Linx CONMMCX001 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONMMCX001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
