
Right-angle, PCB-mount receptacle connector with 50-ohm impedance, designed for through-hole termination. Features gold-plated brass body and copper center contacts, with a PTFE dielectric. Operates up to 6GHz with a maximum insertion loss of 0.3dB and a voltage rating of 170V. Offers 500 mating cycles and a wide operating temperature range of -65°C to 165°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Linx CONMMCX002 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONMMCX002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
