
Right-angle, free-hanging MMCX plug connector for 50 Ohm impedance applications. Features brass body and center contact with gold plating for superior conductivity and durability. Dielectric is PTFE, and the connector supports up to 6GHz maximum frequency with 0.3dB insertion loss. Rated for 500 mating cycles and a voltage of 170V, operating between -65°C and 165°C. This lead-free, RoHS compliant component is supplied in bulk packaging.
Linx CONMMCX012 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONMMCX012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
