
This silver wire housing features a brass body with nickel plating and a gold-plated brass contact. The PTFE dielectric material ensures reliable electrical insulation. The connector is designed for free hanging applications and can withstand temperatures between -65°C and 165°C. It has a maximum operating frequency of 11GHz and can withstand 500 mating cycles.
Linx CONN007 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONN007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
