Linx CONREVMCX002-SMD-L technical specifications.
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Reverse |
| Series | RP-MCX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVMCX002-SMD-L to view detailed technical specifications.
No datasheet is available for this part.