
This straight, reverse polarity RF coaxial connector features a 50-ohm impedance and operates up to 6GHz with a maximum insertion loss of 0.1dB. Constructed with brass body and copper/bronze contacts, both plated in gold, it utilizes a PTFE dielectric. Designed for panel, bulkhead, and front-side nut mounting, this connector supports 500 mating cycles and has a voltage rating of 335V. It is suitable for solder termination and operates within a temperature range of -65°C to 165°C.
Linx CONREVMCX005 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for Linx CONREVMCX005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
