
RF coaxial connector, male, straight, free-hanging mount, 50 Ohm impedance, and 6GHz maximum frequency. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Offers 500 mating cycles, 0.1dB insertion loss, and operates from -65°C to 165°C. Lead-free and RoHS compliant, with a silver housing color and reverse polarity.
Linx CONREVMCX007 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVMCX007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
