RF coaxial connector, SMA female, straight solder termination, with a gold-plated male contact. Features a Teflon insulator and a dielectric withstanding voltage of 1400VAC. Operates reliably in commercial applications across a temperature range of -65°C to 165°C.
Linx CONREVSMA001 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Linx CONREVSMA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.