
RF coaxial connector, SMA receptacle, straight, 50 Ohm impedance, designed for solder termination. Features brass body with nickel plating, brass center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, operates up to 12.4GHz, and withstands temperatures from -65°C to 165°C. Mounts via panel, bulkhead, or rear side nut.
Linx CONREVSMA004 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 17.3mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVSMA004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
