
Straight, reverse polarity SMA plug connector for 50 Ohm impedance applications. Features brass body with nickel plating, copper contacts with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 18GHz maximum frequency, and 335V. Operates from -65°C to 165°C. Bulk packaged for 100 units.
Linx CONREVSMA007 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVSMA007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
