RF coaxial connector, female contact gender, designed for solder termination. Features a straight mounting style and a gold contact finish. Operating frequency range spans from 0Hz to 18GHz with a characteristic impedance of 50 Ohms. Insulator material is polytetrafluoroethylene.
Linx CONREVSMA008 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Linx CONREVSMA008 to view detailed technical specifications.
No datasheet is available for this part.