
This straight, male RF connector features a 50-ohm impedance and reverse polarity, designed for solder termination. Constructed with a nickel-plated brass body and gold-plated brass center contact, it utilizes a PTFE dielectric. Rated for 500V and a maximum frequency of 12.4GHz, this free-hanging connector offers 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Linx CONREVSMA011-R58 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVSMA011-R58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
