
This straight, male RF connector features a 50 Ohm impedance and a reverse polarity design. Constructed with a brass body and contact material, both plated in nickel and gold respectively, it utilizes a PTFE dielectric. Rated for 500 mating cycles and a maximum frequency of 12.4GHz, this component operates within a temperature range of -65°C to 165°C and has a voltage rating of 335V. It is designed for panel, bulkhead, and front side nut mounting with solder termination.
Linx CONREVSMA014 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVSMA014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
