
This straight, male RF connector features a 50 Ohm impedance and a reverse polarity design. Constructed with a brass body plated in nickel, it utilizes a copper center contact with gold plating and a PTFE dielectric. Rated for 250V and 500 mating cycles, it operates from -65°C to 165°C and supports frequencies up to 12.4GHz. Mounting options include panel, bulkhead, and front side nut, with solder termination.
Linx CONREVSMA014-R178 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVSMA014-R178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
