RF coaxial connector, SMA series, female gender, single port. Features a straight, surface mount termination style with gold plating. Constructed with a polytetrafluoroethylene insulator for reliable signal integrity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx CONSMA001-SMD-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Linx CONSMA001-SMD-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.