
Right-angle SMA receptacle connector for PCB mounting, featuring a 50-ohm impedance and a maximum frequency of 12.4GHz. Constructed with a brass body plated in nickel, it utilizes copper contacts with gold plating and a PTFE dielectric. This connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. It is lead-free, RoHS compliant, and terminates via solder.
Linx CONSMA002 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONSMA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
