Right-angle, surface-mount RF coaxial connector featuring a female contact and a single port. Designed for 0 Hz to 12.4 GHz operation with a 50 Ohm impedance. Utilizes polytetrafluoroethylene for insulation and a gold-plated contact for reliable signal transmission.
Linx CONSMA002-SMD-G technical specifications.
| Number of Ports | 1 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Linx CONSMA002-SMD-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.