The CONSMA003.062-L-G is a high-performance SMA female jack designed for edge-mount applications on printed circuit boards with a thickness of 0.062 inches (1.57mm). This connector features a straight orientation, a 50 Ohm impedance, and an extended barrel length. It is constructed with a gold-plated brass body and a gold-plated beryllium copper center contact for superior conductivity and corrosion resistance. It is commonly used in RF applications requiring a robust, threaded interface and operates up to 18GHz.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 18GHz |
| PCB Thickness | 0.062inches |
| Connector Style | SMA Jack (Female Socket) |
| Body Material | Brass |
| Body Finish | Gold |
| Mounting Type | Board Edge, End Launch |
| Termination | Solder |
| Insulation Resistance | 5000MOhms |
| RoHS | Compliant |
| REACH | Compliant |