General RF coaxial connector with SMA interface. Features a 50 Ohm impedance and operates from 0 Hz to 18 GHz. Straight mounting style with solder termination. Female contact gender and gold plating on the termination. Insulator material is polytetrafluoroethylene.
Linx CONSMA008 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Linx CONSMA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.