
Right angle SMA male to SMA female adapter featuring 50 Ohm impedance and a maximum frequency of 12.4GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated copper center contacts and a PTFE dielectric. Designed for free-hanging mounting, this adapter supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. It is lead-free and RoHS compliant.
Linx CONSMA010 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Linx CONSMA010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.