
This straight, male SMA receptacle connector offers a 50-ohm impedance and a maximum operating frequency of 12.4GHz. Featuring a brass body with nickel plating and a PTFE dielectric, it utilizes gold-plated copper contacts for reliable termination via solder. Designed for free-hanging mounting, this connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C, with a voltage rating of 250V.
Linx CONSMA011-R178 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Linx CONSMA011-R178 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
