Linx CSA-RPSM-216-SAFB technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA |
| Features | Shielded |
| Gender | Female to Female |
| Length | 216mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Linx CSA-RPSM-216-SAFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.