The CSI-UFFR-100-UFFR is a high-performance MHF1 to MHF1 (U.FL compatible) RF coaxial cable assembly. It features a 1.13 mm diameter gray coaxial cable with an FEP jacket and 31 AWG conductor. Designed for operation up to 3 GHz, it provides a 50 ohm impedance and is 100 mm in length. This assembly is part of Linx Technologies' cable solutions, which is now a part of TE Connectivity.
Linx CSI-UFFR-100-UFFR technical specifications.
| Operating Frequency | 3GHz |
| Impedance | 50Ω |
| Cable Length | 100mm |
| Cable Diameter | 1.13mm |
| Connector A | MHF1 (U.FL Compatible) Plug |
| Connector B | MHF1 (U.FL Compatible) Plug |
| Wire Gauge | 31AWG |
| Jacket Material | FEP |
| RoHS | Compliant |
| Elv | Compliant |
Download the complete datasheet for Linx CSI-UFFR-100-UFFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.