Linx FCTN-DEC1-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 9mA |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Sensitivity | -95dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Linx FCTN-DEC1-433 to view detailed technical specifications.
No datasheet is available for this part.