Linx OTX-315-HH-KF1-MS technical specifications.
| Data Rate | 9.6Kbps |
| Frequency | 315MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MS |
| RoHS | Compliant |
Download the complete datasheet for Linx OTX-315-HH-KF1-MS to view detailed technical specifications.
No datasheet is available for this part.