Linx OTX-418-HH-KF2-MS technical specifications.
| Frequency | 418MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Supply Current | 3.4mA |
| RoHS | Compliant |
Download the complete datasheet for Linx OTX-418-HH-KF2-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.