Linx TR-900-MC technical specifications.
| Current - Receiving | 15mA |
| Current - Transmitting | 19mA |
| Data Rate | 33.6Kbps |
| Frequency | 900MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | MC |
| RoHS | Not Compliant |
Download the complete datasheet for Linx TR-900-MC to view detailed technical specifications.
No datasheet is available for this part.