Linx TRM-915-DP1205 technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-915-DP1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.