
Linx TRM-915-R250-FCC technical specifications.
| Package/Case | Module |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-915-R250-FCC to view detailed technical specifications.
No datasheet is available for this part.