Linx TRM-915-R250-FCC-RA technical specifications.
| Package/Case | Module |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Linx TRM-915-R250-FCC-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.