Linx Wi.232DTSB-EVM-RAR technical specifications.
| Package/Case | Module |
| Frequency | 928MHz |
| Interface | RS-232 |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Linx Wi.232DTSB-EVM-RAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.