Linx WI.232FHSS-25-FCC-RA technical specifications.
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Output Power (dBm) | 11dBm |
| Package Quantity | 15 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Linx WI.232FHSS-25-FCC-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.