Linx WI.FS24-100ST technical specifications.
| Data Rate | 250Kbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power | 100mW |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Linx WI.FS24-100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.