Linx WI.M868T technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Linx WI.M868T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.