Linx WI.M868T-R technical specifications.
| Package/Case | Module |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 15dBm |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Linx WI.M868T-R to view detailed technical specifications.
No datasheet is available for this part.