Lista 70.626.010 technical specifications.
| Bench height | 840mm |
| Bench top colour | light grey |
| Frame colour | blue RAL 5012 |
| Bench top dimensions L x W | 2000 x 750mm |
| Dimensions, shelf unit, L x W | 2000 x 750mm |
| RoHS | Compliant |
Download the complete datasheet for Lista 70.626.010 to view detailed technical specifications.
No datasheet is available for this part.