Lista A-SS728430SD technical specifications.
| Height | 84inch |
| Length | 72inch |
| Reach SVHC Compliant | Unknown |
| Width | 30inch |
| RoHS | Not Compliant |
Download the complete datasheet for Lista A-SS728430SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
