Red Numeric Display Module featuring 35 LEDs in a 14-pin DIP package for through-hole mounting. This module utilizes an anode row, cathode column configuration, displaying numeric characters with a 4-inch digit size. Operating within a -35°C to 85°C temperature range, it offers a peak wavelength of 660 nm and an intensity of 20000 ucd. Maximum forward current is 14 mA with a maximum forward voltage of 6.2 V.
Lite-On 4157AC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 76 |
| Package Width (mm) | 106.55 |
| Package Height (mm) | 13 |
| Seated Plane Height (mm) | 13 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Module |
| Color | Red |
| Configuration | Anode Row Cathode Column |
| Digit Size | 4in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 35 |
| Peak Wavelength | 660nm |
| Character Displayed | Numeric |
| Intensity | 20000ucd |
| Maximum Forward Current | 14mA |
| Maximum Forward Voltage | 6.2V |
| Maximum Reverse Current | 100uA |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On 4157AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.