The BAS40V is a dual silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has six terminals and a dual terminal position. Each diode element is made of silicon and has a maximum reverse voltage rating of 40 volts. The maximum power dissipation is 0.15 watts. The device is packaged in a 6-pin R-PDSO-F6 package.
Lite-On BAS40V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On BAS40V to view detailed technical specifications.
No datasheet is available for this part.