Single-digit, 7-segment numeric LED display featuring a vibrant red illumination. Operating across a wide temperature range from -35°C to 105°C, this component offers reliable visual indication. Its 7.62mm character height ensures clear readability.
Lite-On LSHD-7501 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LSHD-7501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.