Lite-On LT-KVA00052 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 27.55 |
| Package Width (mm) | 13.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red Orange |
| Intensity | 1.5mcd |
| LED Material | GaAsP |
| Peak Wavelength | 565/630nm |
| High Brightness | No |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Number of LEDs | 17 |
| High Power | No |
| Maximum Forward Current | 8.5mA |
| Maximum Forward Voltage | 11V |
| Maximum Power Dissipation | 335mW |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LT-KVA00052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.