Lite-On LTA-1000Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -35 |
| Number of Functions | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8531.20.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTA-1000Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.