
Uni-color LED light bar featuring 10 red chip LEDs with a peak wavelength of 639nm. This 20-pin, through-hole component offers high brightness with an intensity of 0.675mcd. The rectangular lens shape and top mount orientation are housed within a 25.27mm x 10.16mm x 8mm package with a 2.54mm pin pitch. Operating within a temperature range of -35°C to 105°C, it supports a maximum forward current of 25mA and a maximum forward voltage of 2.6V.
Lite-On LTA-10102KR technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.27 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Mounting Orientation | Top Mount |
| Category | Chip LED |
| Color | Red |
| High Brightness | Yes |
| Intensity | 0.675mcd |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| LED Material | AlGaInP |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 70mW |
| Maximum Reverse Current | 100uA |
| Number of LEDs | 10 |
| Peak Wavelength | 639nm |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTA-10102KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.