Lite-On LTC-2623JD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8531.20.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTC-2623JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.