Green 4-digit numeric display panel with 30 LEDs, featuring a 0.35-inch digit size and Common Anode configuration. This Dual In Line Module (DIM) package offers through-hole mounting with a 34-pin DIP interface, measuring 40mm in length, 14mm in width, and 9mm in height. Operating within a -35°C to 85°C temperature range, it provides a typical intensity of 2000 ucd at a maximum forward current of 25mA and a maximum forward voltage of 2.6V.
Lite-On LTC-3883G technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 34 |
| PCB | 34 |
| Package Length (mm) | 40 |
| Package Width (mm) | 14 |
| Package Height (mm) | 9 |
| Seated Plane Height (mm) | 9 |
| Pin Pitch (mm) | 2 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 4 |
| Configuration | Common Anode |
| Digit Size | 0.35in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 9mm |
| Viewing Area Length | 6mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTC-3883G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.