Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LITE ON

LTC-5837P

Datasheet
Lite-On

LTC-5837P

Smart/Normal 7 Seg Numeric LED Display, 4-Character, Bright Red, 13.2mm,

  1. Optoelectronics & Displays
  2. LEDs & LED Products
  1. Optoelectronics & Displays
  2. LEDs & LED Products
  3. LED Indication

Quick Jump:

Technical Specifications

Lite-On LTC-5837P technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-35
Number of Functions
4

Compliance

RoHS
No
HTS Code
8541.40.20.00
REACH
Compliant
Military Spec
False

Datasheet

Lite-On LTC-5837P Datasheet

Download the complete datasheet for Lite-On LTC-5837P to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com