Green 3-digit numeric display module featuring a Common Anode configuration. This 30-pin DIP module offers a 0.52-inch digit size with a 2.54mm pin pitch, designed for through-hole mounting. Operating within a -35°C to 85°C temperature range, it provides an intensity of 2200 ucd at a maximum forward current of 25mA and a maximum forward voltage of 2.6V. The module measures 39mm in length, 18.5mm in width, and 18mm in height.
Lite-On LTC-5854AHG technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 30 |
| PCB | 30 |
| Package Length (mm) | 39 |
| Package Width (mm) | 18.5 |
| Package Height (mm) | 18 |
| Seated Plane Height (mm) | 18 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green |
| Number of Digits | 3 |
| Configuration | Common Anode |
| Digit Size | 0.52in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 2200ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| Viewing Area Height | 13.2mm |
| Viewing Area Length | 7.62mm |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTC-5854AHG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.