Lite-On LTC-637C1P technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -25 |
| Number of Functions | 3.5 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTC-637C1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.