Lite-On LTDL-TX12P01A technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 21.5 |
| Package Width (mm) | 12 |
| Package Height (mm) | 19 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Snap in |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Lite-On LTDL-TX12P01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.