Lite-On LTDL-TX12P01B technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Supply Voltage-Max | 5.25 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTDL-TX12P01B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.